Reference Only
ND9ACA2B0A
Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pigType A,2.0m
Datasheet
ND9ACA2B0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| Coding | A Coded | |
| IP Rating | IP20 | |
| Shielding | Shielded | |
| Packaging | Box | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | ND9 | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.51 | $21.51 | |
| $21.30 | $106.50 | |
| $21.08 | $210.80 | |
| $20.88 | $417.60 | |
| $20.67 | $826.80 | |
| $20.46 | $1,227.60 | |
| $20.26 | $2,026.00 | |
| $20.06 | $5,215.60 |
Need more?
Sign in to add projects and notes