Reference Only

ND9ACA2A0A

Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pigType A,1.0m

Manufacturer:

Mfr Part:
ND9ACA2A0A

TTI Part:
ND9ACA2A0A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count10 Position
Connector End BPigtail
Connector End B Pin Count10 Position
GenderMale
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
CodingA Coded
IP RatingIP20
ShieldingShielded
PackagingBox
Voltage Rating50 VAC, 60 VDC
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesND9
SubcategoryCable Assemblies
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.33$22.33
$20.65$82.60
$20.45$204.50
$18.93$2,271.60
$18.74$4,497.60
$18.56$8,908.80
$18.06$17,337.60
$17.88$34,329.60
Need more?
Sign in to add projects and notes