Reference Only
ND9ACA250G
New Product
Ethernet Cables / Networking Cables ix Industrial Cable, ix pigtail, Type A,0.5m, 26AWG 8 Wire LSZHCable,Cat 6A, Gold 8u"
Datasheet
ND9ACA250G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| Coding | A Coded | |
| IP Rating | IP20 | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | ND9 | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.14 | $2,296.80 |
Need more?
Sign in to add projects and notes