Reference Only
ND9ACA250A
Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pigType A,0.5m
Datasheet
ND9ACA250A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| Coding | A Coded | |
| IP Rating | IP20 | |
| Shielding | Shielded | |
| Packaging | Box | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | ND9 | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.33 | $24.33 | |
| $22.87 | $114.35 | |
| $20.33 | $203.30 | |
| $17.19 | $687.60 | |
| $16.66 | $1,332.80 | |
| $16.47 | $1,976.40 | |
| $16.31 | $4,077.50 | |
| $16.15 | $8,075.00 |
Need more?
Sign in to add projects and notes