
MSPEC6P2B5010
Ethernet Cables / Networking Cables SPE IP67 ASSY
Datasheet
MSPEC6P2B5010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End B | M12 | |
| Gender | Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| Description/Function | SPE IP67 Cable Assembly | |
| Jacket Material | Thermoplastic | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.08 | $28.08 | |
| $27.78 | $111.12 | |
| $25.96 | $259.60 | |
| $25.70 | $411.20 | |
| $21.00 | $1,050.00 | |
| $20.79 | $2,079.00 | |
| $19.26 | $9,630.00 | |
| $19.07 | $15,256.00 |
Need more?
Sign in to add projects and notes