Reference Only

MSPEC6P2AA010

Ethernet Cables / Networking Cables SPE IP67 ASSY

Manufacturer:

Mfr Part:
MSPEC6P2AA010

TTI Part:
MSPE-C6P2-AA010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End BPigtail
Cable Length1 m (3.281 ft)
Jacket ColorBlack
IP RatingIP67
PackagingBulk
Voltage Rating60 V
Current Rating4 A
Description/FunctionSPE IP67 Cable Assembly
Jacket MaterialThermoplastic
Product TypeEthernet Cables / Networking Cables
SeriesMSPE
ShieldingShielded
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.89$25.89
$21.58$86.32
$20.50$348.50
$20.30$609.00
$18.12$906.00
$17.93$1,793.00
$17.75$8,875.00
Need more?

My Notes

Sign into see notes.