Reference Only
MSPEC6P2A5010
Ethernet Cables / Networking Cables SPE IP67 ASSY
Datasheet
MSPEC6P2A5010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End B | Pigtail | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| Description/Function | SPE IP67 Cable Assembly | |
| Jacket Material | Thermoplastic | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | MSPE | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.57 | $22.57 | |
| $18.81 | $75.24 | |
| $18.10 | $181.00 | |
| $17.77 | $444.25 | |
| $15.88 | $794.00 | |
| $15.72 | $3,144.00 | |
| $15.57 | $7,785.00 |
Need more?
My Notes
Sign into see notes.