Reference Only
MRUCMB16050
USB Cables / IEEE 1394 Cables MRU Series USB Cable Assembly Type C Latch Lock Plug to Type C Standard Plug, cable length 0.5m
Datasheet
MRUCMB16050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assemblies | |
| Type | Type C | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Cable Length | 0.5 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Series | MRU | |
| Voltage Rating | 20 V | |
| Current Rating | 5 A | |
| Insulation Resistance | 10 MOhms | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.70 | $59.70 | |
| $50.74 | $507.40 | |
| $45.30 | $2,265.00 | |
| $44.85 | $4,485.00 | |
| $42.57 | $6,385.50 | |
| $42.10 | $12,630.00 | |
| $41.68 | $25,008.00 | |
| $41.27 | $49,524.00 |
Need more?
Sign in to add projects and notes