Reference Only
MRUCFB816150
USB Cables / IEEE 1394 Cables MRU Series USB Cable Assembly Type C Latch Lock Receptacle to Type C Standard Plug Adapter, cable length 0.5m
Datasheet
MRUCFB816150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assemblies | |
| Type | Type C | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Female / Male | |
| Cable Length | 0.5 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Series | MRU | |
| Voltage Rating | 20 V | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.19 | $46.19 | |
| $39.26 | $392.60 | |
| $36.80 | $920.00 | |
| $35.05 | $1,752.50 | |
| $34.70 | $3,470.00 | |
| $32.54 | $4,881.00 | |
| $30.88 | $9,264.00 | |
| $30.57 | $36,684.00 |
Need more?
Sign in to add projects and notes