Reference Only

MRUAM6180A0

USB Cables / IEEE 1394 Cables USB 2.0 plug to USB 2.0 plug, with two end lock feature

Manufacturer:

Mfr Part:
MRUAM6180A0

TTI Part:
MRUAM6180A0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count9 Position
Connector End BUSB Type A
Connector End B Pin Count9 Position
GenderMale / Male
Wire Gauge - AWG28 AWG, 24 AWG
Cable Length1 m
Jacket ColorBlack
IP RatingIP67
PackagingBulk
SeriesMRU
Voltage Rating5 VDC
Current Rating500 mA
Data Rate480 Mb/s
Insulation Resistance500 MOhms
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.75$1,575.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes