Reference Only
MRUAFE161A0
USB Cables / IEEE 1394 Cables USB 2.0 receptacle to cable plug
Datasheet
MRUAFE161A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 9 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| IP Rating | IP20, IP67 | |
| Packaging | Bulk | |
| Series | MRU | |
| Voltage Rating | 5 VDC | |
| Current Rating | 500 mA | |
| Data Rate | 480 Mb/s | |
| Insulation Resistance | 500 MOhms | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.71 | $4,010.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes