Reference Only

DRPC61A007A40

Ethernet Cables / Networking Cables CAT6A - RJ45

Manufacturer:

Mfr Part:
DRPC61A007A40

TTI Part:
DRPC61A007A40

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BIX Industrial
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
PackagingEach
Voltage Rating60 V
Current Rating1.5 A
Description/FunctionIndustrial Plug Cable Assembly
Jacket MaterialThermoplastic
Product TypeEthernet Cables / Networking Cables
SeriesDRP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.20$33.20
$32.87$98.61
$32.55$162.75
$28.22$282.20
$26.45$661.25
$25.19$1,259.50
$24.23$2,423.00
$23.99$3,838.40
Need more?

My Notes

Sign into see notes.