Reference Only
DRPC61A003A40
Ethernet Cables / Networking Cables CAT6A - RJ45
Datasheet
DRPC61A003A40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | IX Industrial | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Each | |
| Voltage Rating | 60 V | |
| Current Rating | 1.5 A | |
| Description/Function | Industrial Plug Cable Assembly | |
| Jacket Material | Thermoplastic | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | DRP | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.91 | $33.91 | |
| $33.57 | $67.14 | |
| $33.24 | $166.20 | |
| $28.82 | $288.20 | |
| $27.01 | $675.25 | |
| $25.72 | $1,286.00 | |
| $24.74 | $2,474.00 | |
| $24.50 | $3,920.00 |
Need more?
My Notes
Sign into see notes.