Reference Only

DRPC51A003A40

Ethernet Cables / Networking Cables CAT6A - RJ45

Manufacturer:

Mfr Part:
DRPC51A003A40

TTI Part:
DRPC51A003A40

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BIX Industrial
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
PackagingEach
Voltage Rating60 V
Current Rating1.5 A
Description/FunctionIndustrial Plug Cable Assembly
Jacket MaterialThermoplastic
Product TypeEthernet Cables / Networking Cables
SeriesDRP
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.44$31.44
$30.10$60.20
$28.16$140.80
$26.86$268.60
$26.06$651.50
$24.94$1,247.00
$24.15$2,415.00
$23.91$3,825.60
Need more?
Sign in to add projects and notes