Reference Only
EMRB84B-32.768K
Obsolete
MEMS Oscillators 32.768KHz 2.8V 75ppm-10C +70C
Datasheet
EMRB84B-32.768K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | MEMS Oscillators | |
| Package / Case | 1.54 mm x 0.84 mm | |
| Frequency | 32.768 kHz | |
| Frequency Stability | 75 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 2.8 V | |
| Supply Voltage - Max | 2.8 V | |
| Output Format | CMOS | |
| Current Rating | 1.7 uA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | EMRB84 | |
| Duty Cycle - Max | 50 % | |
| Height | 0.6 mm (0.024 in) | |
| Length | 1.54 mm (0.061 in) | |
| Packaging | Cut Tape | |
| Product Type | MEMS Oscillators | |
| Subcategory | Oscillators | |
| Width | 0.84 mm (0.033 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cut Tape
Pricing not available for this package type
Need pricing?