Reference Only

EMRB63B-32.768K

Obsolete
MEMS Oscillators 32.768KHz 3.3V 75ppm-10C +70C

Manufacturer:

Mfr Part:
EMRB63B-32.768K

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case2 mm x 1.2 mm
Frequency32.768 kHz
Frequency Stability75 PPM
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Current Rating1.9 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
SeriesEMRB63
Duty Cycle - Max50 %
Height0.6 mm (0.024 in)
Length2 mm (0.079 in)
PackagingCut Tape
Product TypeMEMS Oscillators
SubcategoryOscillators
Width1.2 mm (0.047 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?