Reference Only

EMRB61B-32.768K

Obsolete
MEMS Oscillators 32.768KHz 1.8V 75ppm-10C +70C

Manufacturer:

Mfr Part:
EMRB61B-32.768K

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case2 mm x 1.2 mm
Frequency32.768 kHz
Frequency Stability75 PPM
Load Capacitance15 pF
Supply Voltage - Min1.8 V
Supply Voltage - Max1.8 V
Output FormatCMOS
Current Rating1.9 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
SeriesEMRB61
Duty Cycle - Max50 %
Height0.6 mm (0.024 in)
Length2 mm (0.079 in)
PackagingCut Tape
Product TypeMEMS Oscillators
SubcategoryOscillators
Width1.2 mm (0.047 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?