Reference Only

EMRA36M2H-40.000M

Obsolete
MEMS Oscillators 40.0MHz 2.25-3.63Vdc +/-20ppm, -40C/+85C

Manufacturer:

Mfr Part:
EMRA36M2H-40.000M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case3.2 mm x 2.5 mm
Frequency40 MHz
Frequency Stability20 PPM
Load Capacitance15 pF
Supply Voltage - Min2.25 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Current Rating6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesEMRA36
Height0.75 mm (0.03 in)
Length3.2 mm (0.126 in)
PackagingCut Tape
Product TypeMEMS Oscillators
SubcategoryOscillators
Width2.5 mm (0.098 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?