Reference Only

EMRA36M2H-20.000M TR

Obsolete
MEMS Oscillators 20.0MHz 2.25-3.63Vdc +/-20ppm, -40C/+85C

Manufacturer:

Mfr Part:
EMRA36M2H-20.000M TR

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case3.2 mm x 2.5 mm
Frequency20 MHz
Frequency Stability20 PPM
Load Capacitance15 pF
Supply Voltage - Min2.25 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Current Rating5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesEMRA36
Height0.75 mm (0.03 in)
Length3.2 mm (0.126 in)
PackagingReel
Product TypeMEMS Oscillators
SubcategoryOscillators
Width2.5 mm (0.098 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?