Reference Only

EMK23H2H-125.000M

Obsolete
MEMS Oscillators 125MHz 3.3V

Manufacturer:

Mfr Part:
EMK23H2H-125.000M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case5 mm x 3.2 mm
Frequency125 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatLVHCMOS
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesEMK23
Duty Cycle - Max55 %
Height0.85 mm (0.033 in)
Length5 mm (0.197 in)
PackagingBulk
Product TypeMEMS Oscillators
SubcategoryOscillators
Width3.2 mm (0.126 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?