Reference Only

EMK13G2H-100.000M

Obsolete
MEMS Oscillators 100 MHZ

Manufacturer:

Mfr Part:
EMK13G2H-100.000M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Frequency100 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesEMK13
Duty Cycle - Max55 %
Product TypeMEMS Oscillators
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?