Reference Only

EMK11H2H-80.000M

Obsolete
MEMS Oscillators 80MHz 1.8V

Manufacturer:

Mfr Part:
EMK11H2H-80.000M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case7 mm x 5 mm
Frequency80 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.71 V
Supply Voltage - Max1.89 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesEMK11
Duty Cycle - Max55 %
PackagingBulk
Product TypeMEMS Oscillators
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?