Reference Only

EA5070AA18-25.000M TR

New Product
Abracon Xtal 7050 4-SMD 25MHz Tol 50ppm Stab 100ppm 0 C - 70 C 18pF 30 Ohms.

Manufacturer:

Mfr Part:
EA5070AA18-25.000M TR

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAbracon
PackagingReel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$810.00
$0.76$1,520.00
$0.72$3,600.00
Need more?