Reference Only

AMPMDDA-2.4576T

MEMS Oscillators .

Manufacturer:

Mfr Part:
AMPMDDA-2.4576T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case1008 (2520 metric)
Frequency2.4576 MHz
Frequency Stability25 PPM
Supply Voltage - Min1.71 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Current Rating1.3 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesAMPM
Duty Cycle - Max55 %
Height0.84 mm (0.033 in)
Length2.5 mm (0.098 in)
PackagingReel
Product TypeMEMS Oscillators
SubcategoryOscillators
Width2 mm (0.079 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.19$1,190.00
$1.14$5,700.00
Need more?
Contact Us