Reference Only

AMJMEFA-100.0000

MEMS Oscillators .

Manufacturer:

Mfr Part:
AMJMEFA-100.0000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case1310 (3225 metric)
Frequency100 MHz
Frequency Stability25 PPM
Supply Voltage - Min1.71 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Current Rating3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAMJM
Duty Cycle - Max55 %
Height0.85 mm (0.033 in)
Length3.2 mm (0.126 in)
PackagingBulk
Product TypeMEMS Oscillators
SubcategoryOscillators
Width2.5 mm (0.098 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.15$1,150.00
$1.07$2,675.00
$1.02$5,100.00
Need more?
Contact Us