Reference Only

AMJMAEA-100.0000T3

MEMS Oscillators .

Manufacturer:

Mfr Part:
AMJMAEA-100.0000T3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryMEMS Oscillators
Package / Case0806 (2016 metric)
Frequency100 MHz
Frequency Stability50 PPM
Supply Voltage - Min1.71 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Current Rating3 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesAMJM
Duty Cycle - Max55 %
Height0.84 mm (0.033 in)
Length2 mm (0.079 in)
PackagingReel
Product TypeMEMS Oscillators
SubcategoryOscillators
Width1.6 mm (0.063 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.20$3,600.00
Need more?
Contact Us