Reference Only
AMJMADA-84.0000
MEMS Oscillators .
Datasheet
AMJMADA-84.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | MEMS Oscillators | |
| Package / Case | 0806 (2016 metric) | |
| Frequency | 84 MHz | |
| Frequency Stability | 25 PPM | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 3.63 V | |
| Output Format | CMOS | |
| Current Rating | 3 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | AMJM | |
| Duty Cycle - Max | 55 % | |
| Height | 0.84 mm (0.033 in) | |
| Length | 2 mm (0.079 in) | |
| Packaging | Bulk | |
| Product Type | MEMS Oscillators | |
| Subcategory | Oscillators | |
| Width | 1.6 mm (0.063 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $1,420.00 | |
| $1.32 | $3,300.00 | |
| $1.25 | $6,250.00 |
Need more?