Reference Only
ACR4006X-EVB
Antenna Development Tools .
Datasheet
ACR4006X-EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 600 MHz to 6 GHz | |
| Tool Is For Evaluation Of | ACR4006X | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Packaging | Bulk | |
| Dimensions | 120 mm x 45 mm | |
| For Use With | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product Type | Antenna Development Tools | |
| Series | ACR | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.11 | $1,233.30 |
Need more?