Reference Only
T3401-EVAL
Multiple Function Sensor Development Tools T3401 A2L Refrigerant Sensor Evaluation Kit, R-454B
Datasheet
T3401-EVAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Type | Gas Sensor | |
| Packaging | Bulk | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | T3400 | |
| Subcategory | Development Tools | |
| Tradename | Telaire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.55 | $73.55 | |
| $72.82 | $145.64 | |
| $71.97 | $359.85 | |
| $67.97 | $679.70 | |
| $67.30 | $1,076.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.