Reference Only
AASAQSUNO
Multiple Function Sensor Development Tools Air Qty Eval Board Base & Dust
Datasheet
AAS-AQS-UNO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Air Quality Sensor | |
| Tool Is For Evaluation Of | SM-PWM-01C | |
| Operating Supply Voltage | 5 V | |
| Interface Type | I2C, UART, USB | |
| Packaging | Bulk | |
| Description/Function | Used to evaluate the Telaire air quality sensors | |
| Dimensions | 72 mm x 56 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.00 | $36.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes