Reference Only
TAPE1653/4"X60FT GN
Adhesive Tapes TAPE165 3/4" X 60 FEET GREEN
Datasheet
7100169430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Green | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 0.75 in | |
| Width - in | 0.75 in | |
| Width - mm | 19.05 mm | |
| Length | 60 ft | |
| Length - in | 720 in | |
| Length - mm | 18.29 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7100169430 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $28.20 | |
| $2.64 | $184.80 | |
| $2.31 | $392.70 | |
| $2.23 | $758.20 | |
| $2.16 | $1,468.80 | |
| $2.08 | $5,200.00 | |
| $2.05 | $10,250.00 | |
| $2.03 | $15,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes