
SJ3560
Cable Ties 250 CLEAR WITH FLAGGED SPLICE
Datasheet
7000001960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Natural | |
| Length | 150 ft | |
| Width | 1 in | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000001960 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3907919090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $551.34 | $1,102.68 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.