Reference Only
SJ3550CF
Adhesive Tapes RECLOSABLE FSTNR, BLK 1"X50YD
Datasheet
7010382547 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Reclosable Fastener Tape | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7010382547 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $597.25 | $597.25 | |
| $591.18 | $1,182.36 | |
| $584.59 | $2,338.36 | |
| $574.01 | $4,592.08 | |
| $565.60 | $9,049.60 | |
| $559.99 | $17,919.68 | |
| $554.44 | $35,484.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes