Reference Only
SDR-YL
Wire Labels & Markers MARKING YELLOW
Datasheet
7000132536 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Tape | |
| Material | Polyester Film (PET) | |
| Length | 8 ft | |
| Width | 0.215 in | |
| Series | SDR | |
| Unit Of Measure | Spool | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709431 80610733877 7000132536 7000132536 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4009120090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $6.97 | $69.70 | |
| $6.50 | $130.00 | |
| $6.40 | $192.00 | |
| $6.27 | $313.50 | |
| $5.88 | $588.00 | |
| $5.81 | $929.60 | |
| $5.58 | $1,395.00 | |
| $5.07 | $5,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes