Reference Only

SDR-OR

Wire Labels & Markers MARKING ORANGE

Manufacturer:

Mfr Part:
7000132534

TTI Part:
SDR-OR

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeTape
FeaturesSix Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
MaterialPolyester Film (PET)
Length8 ft
Width0.215 in
SeriesSDR
Unit Of MeasureSpool
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingSpool
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709428 80610733836 7000132534 7000132534

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 10 / Multiples: 10)
Quantity Price Per SpoolExt. Price
$5.82$58.20
$5.76$115.20
$5.50$165.00
$5.15$515.00
$5.10$816.00
$4.89$1,222.50
$4.69$2,345.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.