Reference Only
SDR-9
Wire Labels & Markers MARKER REFILL 9
Datasheet
7000058263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Tape | |
| Features | Six Characters per Inch | |
| Material | Polyester Film (PET) | |
| Length | 2.43 m | |
| Width | 5.46 mm | |
| Unit Of Measure | Spool | |
| Legend | 9 | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709378 80610734008 7000058263 7000058263 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $6.98 | $69.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.