Reference Only

SDR-7

Wire Labels & Markers MARKER REFILL 7

Manufacturer:

Mfr Part:
7000058261

TTI Part:
SDR-7

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesSix Characters per Inch
MaterialPolyester Film (PET)
Length2.43 m
Width5.46 mm
Unit Of MeasureSpool
Legend7
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingSpool
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709376 80610733984 7000058261 7000058261

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
TARIC4005910000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 10 / Multiples: 10)
Quantity Price Per SpoolExt. Price
$4.85$48.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes