Reference Only
SDR-3
Wire Labels & Markers MARKER REFILL 3
Datasheet
7000058257 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Tape | |
| Features | Six Characters per Inch | |
| Material | Polyester Film (PET) | |
| Length | 2.43 m | |
| Width | 5.46 mm | |
| Unit Of Measure | Spool | |
| Legend | 3 | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709372 80610733943 7000058257 7000058257 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $7.32 | $73.20 | |
| $7.16 | $143.20 | |
| $6.73 | $201.90 | |
| $6.66 | $333.00 | |
| $6.15 | $615.00 | |
| $6.09 | $974.40 | |
| $5.83 | $1,457.50 | |
| $5.27 | $5,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes