Reference Only

SDR-2

Wire Labels & Markers MARKER REFILL 2

Manufacturer:

Mfr Part:
7000058256

TTI Part:
SDR-2

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesSix Characters per Inch
MaterialPolyester Film (PET)
Length2.43 m
Width5.46 mm
Unit Of MeasureSpool
Legend2
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingSpool
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709371 80610733935 7000058256 7000058256

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
TARIC4005910000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 10 / Multiples: 10)
Quantity Price Per SpoolExt. Price
$7.41$74.10
$7.34$146.80
$6.43$192.90
$5.70$570.00
$5.64$902.40
$5.38$1,345.00
$5.01$2,505.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.