Reference Only

SDR-1

Wire Labels & Markers MARKER REFILL 1

Manufacturer:

Mfr Part:
7000058255

TTI Part:
SDR-1

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesSix Characters per Inch
MaterialPolyester Film (PET)
Length2.43 m
Width5.46 mm
Unit Of MeasureSpool
Legend1
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingSpool
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709370 80610733927 7000058255 7000058255

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
TARIC4005910000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$9.00$9.00
$8.82$44.10
$8.64$86.40
$7.75$193.75
$6.34$634.00
$6.17$1,542.50
$5.77$2,885.00
$5.40$5,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.