Reference Only
MSG7200SDX
Adhesive Tapes Electrically Conductive Gasket Tape 500mm x 40m, Thickness 2.0mm nominal, (Sold per Roll)
Datasheet
7100380881 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Gasket Tape | |
| Color | Gray | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 40 mm | |
| Length | 500 mm | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Series | MSG7000SDX | |
| Subcategory | Supplies | |
| Thickness | 2 mm | |
| Part # Aliases | 7100380881 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,746.99 | $2,746.99 |
Need more?
Sign in to add projects and notes