Reference Only
ITCSN-0800
Heat Shrink Tubing & Sleeves HEAT SHRINK SLEEVE 48" LENGTH
Datasheet
7000132379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000132379 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.97 | $100.97 | |
| $99.96 | $499.80 | |
| $98.96 | $989.60 | |
| $72.11 | $1,802.75 | |
| $63.11 | $3,155.50 | |
| $62.47 | $6,247.00 | |
| $61.85 | $15,462.50 | |
| $61.22 | $30,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.