
IMCSN-1100-48A
Heat Shrink Tubing & Sleeves BK 48A PRINTED 5901100BK
Datasheet
7000132512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Medium Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 27.9 mm (1.098 in) | |
| Recovered Diameter | 9.4 mm (0.37 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758812 7000132512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $34.72 | $347.20 | |
| $33.70 | $674.00 | |
| $33.37 | $1,334.80 | |
| $32.77 | $1,966.20 | |
| $32.05 | $3,205.00 | |
| $31.73 | $5,076.80 | |
| $31.42 | $8,169.20 |
Need more?
My Notes
Sign into see notes.