Reference Only

HF447/50-300SF

Flat Cables RND COND FLAT CABLE GRAY 300'

Manufacturer:

Mfr Part:
7100162105

TTI Part:
HF447/50-300SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors50 Conductor
Pitch0.64 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length91.44 m (300 ft)
StrandingSolid
ShieldingUnshielded
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
SeriesHF447
PackagingReel
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7100162105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,022.10$1,022.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes