Reference Only

HF447/12-300

Flat Cables 12 COND FLAT GRAY HF 300'

Manufacturer:

Mfr Part:
7100162092

TTI Part:
HF447/12-300

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors12 Conductor
Pitch0.64 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length91.44 m (300 ft)
StrandingSolid
ShieldingUnshielded
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
SeriesHF447
PackagingSpool
Unit Of MeasureSpool
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7100162092

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$256.01$256.01
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes