Reference Only

HF365/12-100

Flat Cables 12C 28G RND GRY 100' .050" STRND HAL-FRE

Manufacturer:

Mfr Part:
7100161881

TTI Part:
HF365/12-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors12 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray (Light Gray)
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF365
PackagingSpool
Unit Of MeasureSpool
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111195112 7100161881 80001242959

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 10 / Multiples: 10)
Quantity Price Per SpoolExt. Price
$66.66$666.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.