Reference Only

HF365/10-100SF

Flat Cables ROUND CONDUCTOR FLAT 10 100'

Manufacturer:

Mfr Part:
7000057355

TTI Part:
HF365/10-100SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray (Light Gray)
Voltage Rating300 V
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingSpool
Unit Of MeasureSpool
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7000057355

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8544119000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$88.14$88.14
$80.34$160.68
$79.54$238.62
$75.67$378.35
$73.77$737.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes