Reference Only
HF100/20TP-100
Flat Cables TWISTED PAIR FLAT CABLE 100FT
Datasheet
7000057438 DatasheetAlternate Part Number
HF100/20TPSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Twisted Cables | |
| Number of Conductors | 20 Conductor | |
| Wire Gauge - AWG | 28 AWG | |
| Conductor Spacing | 2.54 mm (0.1 in) | |
| Shielding | Unshielded | |
| Color | Blue/White | |
| Voltage Rating | 150 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyolefin (PO) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Pitch | 2.54 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7000057438 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $275.38 | $1,376.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes