Reference Only

HF100/20TP

Flat Cables 20C,HAL FREE,28AWG STRANDED, .050, 100'

Manufacturer:

Mfr Part:
7000057438

TTI Part:
HF100/20TP

Alternate Part Number

HF100/20TP-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductTwisted Cables
Number of Conductors20 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlue/White
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF100
PackagingSpool
Unit Of MeasureSpool
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7000057438 80001258260

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 5 / Multiples: 5)
Quantity Price Per SpoolExt. Price
$275.38$1,376.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes