Reference Only
EPS300-1 1/2" 48" ST
Heat Shrink Tubing & Sleeves HEAT SHRINK W/ADH 1.5" BLK 48"
Datasheet
7100054618 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7100054618 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 24 / Multiples: 24)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $41.61 | $998.64 |
Need more?
My Notes
Sign into see notes.